
16-bit microcontroller featuring an 8-MHz core, expandable to 16 MHz, with 8KB Flash memory and 256B RAM. Includes two 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, and integrated peripherals such as SPI, UART, USART, POR, PWM, WDT, and brown-out detect. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C, housed in a 64-LQFP package.
Sign in to ask questions about the Texas Instruments MSP430FE4232IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FE4232IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FE4232IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
