
16-bit microcontroller featuring an 8-MHz core, expandable to 16 MHz, with 8KB Flash and 256B RAM. Integrated peripherals include 3 16-bit Sigma-Delta ADCs, a 128-segment LCD driver, SPI, UART, and USART interfaces. This lead-free, RoHS-compliant component operates across a -40°C to 85°C temperature range with supply voltages from 1.8V to 3.6V. Housed in a 64-LQFP package, it offers 14 programmable I/Os and includes a watchdog timer.
Sign in to ask questions about the Texas Instruments MSP430FE423AIPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FE423AIPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FE423AIPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
