8-MHz RISC microcontroller featuring 16KB Flash memory and 512B RAM. Integrated 3x 16-bit Sigma-Delta ADCs and 128-segment LCD driver. Operates from 2.7V to 3.6V supply with a maximum supply current of 0.5mA. Industrial temperature grade (-40°C to 85°C) with 64 terminals in a 10x10mm S-PQFP-G64 package. Includes PWM capability and 14 I/O lines.
Texas Instruments MSP430FE425AIPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8.4 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FE425AIPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.