
16-bit microcontroller featuring an 8-MHz MSP430 core, expandable to 16MHz, with 32KB Flash and 1KB RAM. Integrated peripherals include 3 Sigma-Delta ADCs, 128-segment LCD driver, 3 timers, SPI, UART, and USART interfaces, plus 14 GPIO pins. Operates from 2.7V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP, this lead-free and RoHS compliant component is ideal for metering applications.
Sign in to ask questions about the Texas Instruments MSP430FE427IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FE427IPMR technical specifications.
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 3 |
| Number of GPIO | 14 |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FE427IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
