
16-bit microcontroller featuring an 8 MHz core, 16KB FLASH memory, and 256B SRAM. Integrated peripherals include a 16-bit Sigma-Delta ADC, 12-bit DAC, 2 operational amplifiers, and support for up to 56 segment LCD displays. This 48-SSOP packaged MCU offers 32 programmable I/Os, 2 timers, internal oscillator, and UART interface, operating from 1.8V to 3.6V within a -40°C to 85°C temperature range.
Texas Instruments MSP430FG4250IDL technical specifications.
| Package/Case | SSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4250IDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
