16-bit RISC microcontroller featuring 24kB Flash memory and 256 bytes RAM. Includes a 16-bit Sigma-Delta Analog-to-Digital Converter (ADC) and a 12-bit Digital-to-Analog Converter (DAC). Offers 2 operational amplifiers and LCD drive capabilities. Operates from 1.8V to 3.6V supply with a maximum clock frequency of 8MHz. Packaged in a 48-pin SSOP (R-PDSO-G48) for industrial temperature ranges (-40°C to 85°C).
Texas Instruments MSP430FG4260IDL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FG4260IDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.