
16-bit microcontroller featuring an 8MHz core, 32KB FLASH memory, and 256B SRAM. Integrated peripherals include a 16-bit Sigma-Delta ADC with 5 channels, a 12-bit DAC, 2 operational amplifiers, and support for up to 56 segment LCD displays. Offers 32 programmable I/O pins, UART interface, internal oscillator, and multiple timers/counters. Operates within a 2.5V to 3.6V supply range, with a temperature range of -40°C to 85°C, packaged in a 48-VQFN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FG4270IRGZR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 5 |
| Number of GPIO | 32 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4270IRGZR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
