
16-bit microcontroller featuring an 8MHz MSP430 core, 32KB FLASH memory, and 1KB SRAM. Includes a 12-bit ADC with 12 channels, dual DAC, DMA controller, and 3 operational amplifiers. Peripherals include SPI, UART, USART interfaces, 4 timers, and support for a 128-segment LCD. Packaged in a 12mm x 12mm x 1.4mm LQFP, this lead-free, RoHS-compliant component operates from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FG437IPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 8MHz |
| Height | 1.6mm |
| Interface | SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Termination | SMD/SMT |
| Thickness | 1.4mm |
| Watchdog Timer | Yes |
| Weight | 0.016427oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG437IPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
