16-Bit Ultra-Low-Power Microcontroller (MCU) featuring 92KB Flash and 4KB RAM. Operates at up to 16MHz with an 8MHz internal oscillator. Includes a 12-bit ADC, dual DAC, DMA controller, and 3 operational amplifiers. Supports I2C, SPI, IrDA, UART, USART, LIN, and SCI interfaces. Features 80 GPIO pins, 2 timers/counters, and an integrated LCD driver with 160 segments. Packaged in a 113-BGA VFBGA, operating from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Texas Instruments MSP430FG4616IZQW technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4616IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
