
16-bit RISC microcontroller featuring an 8MHz core, expandable to 16MHz, with 92KB of FLASH and 8KB of RAM. This integrated circuit offers 80 programmable I/O pins and supports multiple interfaces including I2C, SPI, UART, and USART. On-chip peripherals include a 12-channel A/D converter, two timers/counters, DMA, and an LCD controller. Operating from 1.8V to 3.6V, this RoHS compliant component is housed in a VFBGA package and operates within a temperature range of -40°C to 85°C.
Texas Instruments MSP430FG4617IZQWT technical specifications.
| Package/Case | VFBGA |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4617IZQWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
