
16-bit ultra-low-power microcontroller featuring 116KB Flash memory and 8KB RAM. Operates at up to 8MHz with 80 programmable I/Os. Includes a 12-bit ADC, dual DAC, DMA, 3 op-amps, and an integrated LCD controller supporting 160 segments. Offers I2C, SPI, IrDA, UART, USART, and SCI interfaces. Packaged in a VFBGA with a temperature range of -40°C to 85°C.
Texas Instruments MSP430FG4618IZQW technical specifications.
| Package/Case | VFBGA |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 116KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 12 |
| Number of GPIO | 80 |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FG4618IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
