16-bit RISC microcontroller featuring 48KB Flash memory and 2KB RAM. This ultra-low-power device integrates a 16-bit Sigma-Delta ADC, a 12-bit DAC, and an operational amplifier. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports a supply voltage from 1.8V to 3.6V. The 113-terminal S-PBGA-B113 package enables 128-segment LCD driving and a maximum clock frequency of 8MHz.
Texas Instruments MSP430FG478IZQW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 113 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B113 |
| Width | 7 |
| Length | 7 |
| Pin Count | 113 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 8 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FG478IZQW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.