
16-bit RISC microcontroller operating at up to 32 MHz, featuring 64KB FLASH memory and 10KB SRAM. This device includes a 16-bit Sigma-Delta Analog-to-Digital Converter (ADC), dual Digital-to-Analog Converters (DACs), and Direct Memory Access (DMA) channels. It also incorporates two operational amplifiers and supports a 160-segment LCD driver. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and offers 73 I/O lines. The component is housed in a 100-pin, 14mm x 14mm quad flat package.
Texas Instruments MSP430FG6425IPZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FG6425IPZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.