16-bit RISC microcontroller operating at up to 25 MHz. Features 128KB FLASH memory and 10KB SRAM. Includes a 16-bit Sigma-Delta ADC, dual DACs, DMA, two operational amplifiers, and a 160-segment LCD controller. This 100-pin LQFP package offers 73 I/O lines and operates within an industrial temperature range of -40°C to 85°C. Supply voltage ranges from 2.4V to 3.6V.
Texas Instruments MSP430FG6626IPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FG6626IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.