
16 MHz RISC microcontroller featuring 8KB of Ferroelectric RAM (FRAM) and 1KB of SRAM. This 16-bit MCU offers 52 I/O lines, a 10-bit Analog-to-Digital Converter (ADC), and integrated UART, SPI, and I2C communication interfaces. Designed for industrial applications, it operates within a -40°C to 85°C temperature range and supports supply voltages from 1.8V to 3.6V. Packaged in a 56-terminal TSSOP, it includes PWM channels and IR logic capabilities.
Sign in to ask questions about the Texas Instruments MSP430FR2032IG56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR2032IG56 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2032IG56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.