
16-bit RISC microcontroller featuring 16 MHz clock speed, 2KB FRAM, and 1KB SRAM. Includes a comparator and a 10-bit ADC, with UART and SPI communication interfaces. Offers 12 I/O lines and PWM channel support. Operates across an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V. Packaged in a 16-terminal TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FR2110IPW16R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 2048 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2110IPW16R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.