Industrial-grade 16-bit RISC microcontroller operating at up to 24 MHz. Features 16KB of FRAM and 2KB of SRAM, with 34 I/O lines. Includes a comparator, 12-bit ADC, UART, SPI, I2C, and timer peripherals. Packaged in a 38-terminal TSSOP with a temperature range of -40°C to 105°C and a supply voltage of 1.8V to 3.6V.
Texas Instruments MSP430FR2153TDBT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 38 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FRAM |
| ROM (words) | 16896 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2153TDBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.