16-bit RISC microcontroller featuring 16MHz clock speed and 2KB of FRAM non-volatile memory. Integrated analog peripherals include an operational amplifier, transimpedance amplifier (TIA), and a comparator with DAC. Equipped with a 10-bit ADC and 16 I/O lines, this device operates within an industrial temperature range of -40°C to 85°C. Housed in a 20-TSSOP package, it supports a supply voltage from 1.8V to 3.6V.
Texas Instruments MSP430FR2310IPW20R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 2048 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2310IPW20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.