
16-MHz RISC microcontroller featuring 3.75-KB Ferroelectric RAM (FRAM) and 1024 bytes of RAM. Integrated analog peripherals include an operational amplifier, transimpedance amplifier (TIA), and a comparator with DAC. Offers 11 I/O lines and a 10-bit Analog-to-Digital Converter (ADC). Operates from 1.8V to 3.6V supply with a maximum clock frequency of 16 MHz. Packaged in a 16-terminal, 4.4mm width, 5mm length TSSOP for industrial temperature ranges (-40°C to 85°C).
Sign in to ask questions about the Texas Instruments MSP430FR2311IPW16R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR2311IPW16R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 3840 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR2311IPW16R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.