16 MHz RISC microcontroller featuring 4KB of Ferroelectric RAM (FRAM) and 0.5KB of SRAM. This 16-bit MCU offers a 10-bit Analog-to-Digital Converter (ADC), integrated LCD driver, and multiple communication interfaces including UART, SPI, and I2C. Designed for industrial applications with a temperature range of -40°C to 85°C, it operates from a 1.8V to 3.6V supply. The component includes IR logic, timer functionality, and 44 I/O lines, housed in a 56-terminal TSSOP package.
Sign in to ask questions about the Texas Instruments MSP430FR4131IG56R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR4131IG56R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 12.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR4131IG56R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.