16-bit RISC microcontroller featuring 32 KB of FRAM for non-volatile data storage and 12 KB of RAM. Operates at up to 16 MHz with a maximum clock frequency of 24 MHz. Includes a 12-bit, 8 MSPS sigma-delta Analog-to-Digital Converter (ADC) and an integrated sensor Analog Front End (AFE). Offers 44 I/O lines and supports DMA channels. Packaged in a 64-terminal, QUAD-position S-PQFP-G64 with dimensions of 10x10 mm. Industrial temperature grade, operating from -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V.
Texas Instruments MSP430FR5041IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 32768 |
| RAM (bytes) | 12288 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5041IPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.