
16-bit microcontroller featuring 8 MHz operation and 16KB of FRAM memory, complemented by 1KB of SRAM. Includes a 10-bit Analog-to-Digital Converter with 10 channels, a comparator, and multiple communication interfaces such as I2C, SPI, and UART. Offers 17 programmable I/O pins, three timers/counters, and integrated peripherals including POR, PWM, and a watchdog timer. Operates within a voltage range of 2V to 3.6V and a temperature range of -40°C to 85°C, housed in a VQFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FR5728IRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR5728IRGER technical specifications.
| Package/Case | VQFN |
| Core Architecture | CPUXV2 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 10 |
| Number of GPIO | 17 |
| Number of I/Os | 17 |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5728IRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
