
16-bit microcontroller featuring an 8 MHz MSP430™ FRAM core, offering 16KB of FRAM and 1KB of SRAM. This MCU includes a 10-bit ADC with 10 channels, a comparator, and multiple communication interfaces such as I2C, SPI (2 channels), UART (1 channel), and IrDA. It operates from 2V to 3.6V, with 17 programmable I/Os, 3 timers, and integrated peripherals like a watchdog timer and brown-out reset. Packaged in a 24-VQFN with dimensions of 4.15mm x 4.15mm x 0.95mm, it supports an operating temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FR5728IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FRAM, , FLASH, ROMless |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 10 |
| Number of GPIO | 17 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5728IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
