
16-bit microcontroller featuring a 24 MHz core, 4KB of FRAM, and 1KB of SRAM. Includes 14 analog-to-digital converter channels, a comparator, and 32 programmable I/O pins. Offers versatile communication interfaces including UART, SPI, and I2C, along with 5 timers and a watchdog timer. Operates from 2V to 3.6V supply voltage and is available in a 40-VQFN package, rated for -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MSP430FR5731IRHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR5731IRHAT technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 14 |
| Number of ADC Channels | 14 |
| Number of GPIO | 33 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5731IRHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
