24 MHz 16-bit RISC microcontroller featuring 8 KB Ferroelectric RAM (FRAM) and 1 KB SRAM. This industrial-grade component offers 21 I/O lines and operates within a -40°C to 85°C temperature range. It supports PWM channels, has an integrated ADC, and includes DMA channels. The 28-terminal, 28-pin DUAL inline package has a width of 4.4mm and length of 9.7mm, with a maximum supply current of 4.3mA and a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430FR5732IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR5732IPWR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.3 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5732IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.