
16-bit microcontroller featuring a 24MHz MSP430 core with 16KB of FRAM and 1KB of SRAM. This MCU offers a 10-bit ADC with 10 channels, a comparator, and multiple communication interfaces including I2C, SPI (2 channels), and UART (1 channel). Operates from 2V to 3.6V supply, with an operating temperature range of -40°C to 85°C. Packaged in a 24-VQFN with 17 programmable I/Os, it includes peripherals like a watchdog timer, brown-out detect, and PWM capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FR5738IRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 24MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FRAM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 10 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of GPIO | 17 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430™ FRAM |
| Watchdog Timer | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FR5738IRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
