16 MHz, 16-bit RISC microcontroller featuring 64KB FRAM and 2KB SRAM. Includes AES hardware acceleration, a 12-bit ADC, comparator, and DMA controller. Supports UART, SPI, and I2C communication interfaces. Operates from 1.8V to 3.6V supply voltage, with a maximum supply current of 1.62mA. Packaged in a 56-terminal TSSOP with an industrial temperature grade (-40°C to 85°C).
Sign in to ask questions about the Texas Instruments MSP430FR59221IG56R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR59221IG56R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR59221IG56R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.