16-bit RISC microcontroller featuring 64KB of FRAM and 2KB of SRAM, operating at up to 16 MHz. Includes integrated AES hardware acceleration, a 12-bit ADC, a comparator, and DMA channels for efficient data transfer. Supports UART, SPI, and I2C communication interfaces, along with PWM channels. Housed in a 64-terminal, 9x9mm QUAD S-PQCC-N64 package, this industrial-grade component operates from -40°C to 85°C with a supply voltage range of 1.8V to 3.6V.
Sign in to ask questions about the Texas Instruments MSP430FR5972IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430FR5972IRGCR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 65536 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR5972IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.