16-bit RISC microcontroller featuring 128KB FRAM, 2KB RAM, and 48 I/O lines. Operates from 1.8V to 3.6V with a maximum clock frequency of 24MHz. Includes AES hardware acceleration, I²C bootloader, and an extended scan interface suitable for rotary sensing applications. This industrial-grade component is housed in a 64-VQFN package with dimensions of 9x9mm, supporting temperatures from -40°C to 85°C. Features include PWM channels, ADC, and DMA channels.
Texas Instruments MSP430FR59891IRGCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 48 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR59891IRGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.