
16-bit RISC microcontroller featuring 256KB of FRAM and 8KB of SRAM, operating at a maximum frequency of 16 MHz. This industrial-grade component offers 40 I/O lines, a 12-bit ADC, DMA, LEA, and AES hardware acceleration. It supports a supply voltage range of 1.8V to 3.6V and operates within an industrial temperature range of -40°C to 85°C. Packaged in a 48-VQFN (S-PQCC-N48) with 48 terminals, it includes PWM channels and comparators for versatile application development.
Texas Instruments MSP430FR59941IRGZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR59941IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.