16-bit RISC microcontroller featuring 262KB of FRAM and 8KB of SRAM. Operates at a maximum clock frequency of 24 MHz, with a typical speed of 16 MHz. Offers 76 I/O lines, a Low-Energy Accelerator, LCD controller, DMA, I²C bootloader, and PWM channels. Industrial temperature grade (-40°C to 85°C) with a 100-pin LQFP package. Supply voltage range from 1.8V to 3.6V.
Texas Instruments MSP430FR60371IPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.6 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 76 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 262144 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR60371IPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.