16-bit RISC microcontroller featuring 128KB of FRAM for non-volatile program and data storage, alongside 2KB of RAM. Operates at a maximum clock frequency of 24MHz with 83 I/O lines. Includes an extended scan interface, LCD controller, and I<sup>2</sup>C bootloader, suitable for rotary sensing applications. This industrial-grade component supports supply voltages from 1.8V to 3.6V, with a maximum supply current of 1.62mA, and operates within a temperature range of -40°C to 85°C. Packaged in a 100-terminal, 14mm x 14mm S-PQFP-G100 (QUAD) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FR68891IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 83 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 131072 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR68891IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.