16 MHz, 16-bit RISC microcontroller featuring 96KB of FRAM and 2KB of SRAM. This industrial-grade MCU offers 52 I/O lines, an integrated LCD controller, AES hardware acceleration, a 12-bit ADC, a comparator, and DMA. Communication interfaces include UART, SPI, and I2C. Operates from 1.8V to 3.6V with a maximum supply current of 1.62mA, within an industrial temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP.
Texas Instruments MSP430FR6928IPMR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.62 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FRAM |
| ROM (words) | 98304 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430FR6928IPMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.