
16-bit microcontroller featuring an 8MHz internal oscillator, expandable to 16MHz, with 8KB Flash and 256B SRAM. This MCU includes a scan interface, 48 programmable I/Os, two timers/counters, and a UART interface, suitable for rotary sensing applications. Operating from 1.8V to 3.6V, it supports a temperature range of -40°C to 85°C and is packaged in a 64-LQFP. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LCD support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430FW423IPMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 8MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 48 |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430x4xx |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430FW423IPMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
