
16 MHz, 16-bit microcontroller featuring 0.5KB FLASH memory and 128B SRAM. This integrated circuit offers 10 programmable I/O pins and a single timer/counter. Operating from an internal oscillator, it supports a supply voltage range of 1.8V to 3.6V and functions across an industrial temperature range of -40°C to 85°C. The component includes brown-out detect/reset, POR, PWM, and a watchdog timer, all housed within a 14-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430G2001IN14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512B |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2001IN14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
