
16 MHz, 16-bit microcontroller featuring 1KB FLASH and 128B SRAM. Includes a comparator and a timer, with 10 programmable I/O pins. Operates from 1.8V to 3.6V supply, within a -40°C to 85°C temperature range. Packaged in a 14-TSSOP on tape and reel, this RoHS compliant device offers internal oscillator, brown-out detect, POR, PWM, and watchdog timer capabilities.
Texas Instruments MSP430G2111IPW14R technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 10 |
| Number of I/Os | 10 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2111IPW14R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
