
16-bit RISC microcontroller featuring 16MHz operation and 1KB FLASH memory. This surface mount device offers 256B RAM, 24 I/Os with 16 programmable, and includes I2C, SPI, IrDA, UART, USART, and SCI interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating voltage is up to 3.6V, with an internal oscillator and two timers.
Texas Instruments MSP430G2113IPW28 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2113IPW28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
