
16 MHz, 16-bit microcontroller (MCU) featuring 1KB FLASH memory and 128B SRAM. Integrated peripherals include an 8-channel, 10-bit Analog-to-Digital Converter (ADC), a comparator, and SPI/I2C communication interfaces. This lead-free, RoHS-compliant device operates within a 1.8V to 3.6V supply voltage range and is housed in a 20-TSSOP package, suitable for temperatures from -40°C to 85°C. Additional features include 16 programmable I/Os, a watchdog timer, and PWM capabilities.
Sign in to ask questions about the Texas Instruments MSP430G2152IPW20R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430G2152IPW20R technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 16 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2152IPW20R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
