
16-bit microcontroller featuring an MSP430 core operating at up to 16MHz. This MCU offers 2KB of FLASH memory and 256B of SRAM, with 24 programmable I/O pins. Integrated peripherals include UART, SPI, I2C, and two timers, alongside brown-out detect, PWM, and a watchdog timer. Packaged in a 32-VQFN, it operates from -40°C to 85°C with supply voltages between 1.8V and 3.6V.
Sign in to ask questions about the Texas Instruments MSP430G2203IRHB32R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430G2203IRHB32R technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2203IRHB32R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
