
16-bit microcontroller operating at 16MHz, featuring 2KB FLASH memory and 128B SRAM. Integrated peripherals include a comparator, UART, SPI, I2C, and a timer. This surface-mount device is housed in an 8-SOIC package, supporting a supply voltage range of 1.8V to 3.6V and operating from -40°C to 85°C. Includes brown-out detect/reset, PWM, and a watchdog timer.
Texas Instruments MSP430G2210IDR technical specifications.
| Package/Case | SOIC |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 4 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2210IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
