16-bit RISC microcontroller featuring a 16 MHz clock speed, 2KB of FLASH program memory, and 256 bytes of SRAM. This industrial-grade component offers 16 I/O lines, a comparator, and supports SPI/I2C communication interfaces. Operates within a -40°C to 85°C temperature range and requires a 2.2V to 3.6V supply voltage. Packaged in a 20-pin PDIP with a maximum supply current of 0.4mA.
Texas Instruments MSP430G2212IN20 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2212IN20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.