
16-bit RISC microcontroller featuring a 16 MHz clock speed. This industrial-grade MCU offers 2KB of FLASH memory and 128 bytes of SRAM. Integrated peripherals include a 10-bit ADC, SPI, and I2C communication interfaces, along with PWM channels and DMA. The component is housed in an 8-pin 8-SOIC package, operating within a -40°C to 85°C temperature range and a 3.3V to 3.6V supply voltage.
Texas Instruments MSP430G2230ID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 4 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2230ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.