16-bit microcontroller (MCU) operating at up to 16MHz, featuring 2KB of FLASH memory and 256B of SRAM. This MCU includes a 10-bit Analog-to-Digital Converter (ADC) with 8 channels, and supports multiple communication interfaces including UART, SPI, and I2C. It offers 24 programmable I/O pins and two timers, along with integrated peripherals like Brown-out Detect/Reset and a Watchdog Timer. Packaged in a 32-VQFN, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments MSP430G2233IRHB32T technical specifications.
| Package/Case | VQFN |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of GPIO | 24 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2233IRHB32T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.