MSP430G2x52, MSP430G2x12 Mixed Signal Microcontroller 0- 25 Only
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430G2252TDA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIE |
| Core Architecture | MSP430 |
| Frequency | 16MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, , ROMless |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2252TDA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.