
16-bit microcontroller featuring a 16MHz MSP430 core, 4KB FLASH memory, and 256B SRAM. Supports SPI and I2C interfaces, with one timer/counter and 16 GPIO pins. Operates from 1.8V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in a 14-TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height. Includes Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals.
Sign in to ask questions about the Texas Instruments MSP430G2302IPW14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MSP430G2302IPW14 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | MSP430 |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Length | 5.1mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 16 |
| Number of I/Os | 10 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 10 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSP430G2xx |
| Thickness | 1mm |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MSP430G2302IPW14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
