16-bit RISC microcontroller featuring a maximum clock frequency of 16MHz. This mixed-signal device offers 16 I/O lines, 4096 words of FLASH ROM, and 256 bytes of RAM. It supports PWM channels, ADC, and DMA channels. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes a 20-terminal DUAL TSSOP package. Nominal supply voltage is 2.7V, with a range of 1.8V to 3.6V.
Texas Instruments MSP430G2332QPW2REP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2332QPW2REP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.