16-bit RISC microcontroller featuring 16 MHz clock speed, 8KB FLASH memory, and 512 bytes of SRAM. Includes UART, SPI, and I2C communication interfaces, along with a timer and 16 I/O lines. Operates within an industrial temperature range of -40°C to 85°C, powered by a 1.8V to 3.6V supply. Packaged in a 20-terminal TSSOP (R-PDSO-G20) with a maximum supply current of 0.42mA.
Texas Instruments MSP430G2403IPW20R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.42 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2403IPW20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.