16-bit RISC microcontroller operating at up to 16 MHz. Features 8KB of FLASH program memory and 256 bytes of SRAM. Includes a 10-bit Analog-to-Digital Converter (ADC), SPI, and I2C communication interfaces, along with a timer and PWM channels. Packaged in a 16-pin Quad Flat No-Lead (QFN) package, this industrial-grade component operates from 1.8V to 3.6V with a maximum supply current of 0.4mA, supporting temperatures from -40°C to 85°C.
Texas Instruments MSP430G2432IRSA16T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.2 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2432IRSA16T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.