16-bit RISC mixed-signal microcontroller featuring a maximum clock frequency of 16 MHz. This industrial-grade component operates within a temperature range of -40 to 85°C and is housed in a 49-terminal DSBGA package (R-XBGA-B49) with bottom terminal position, measuring 3.33mm in width and 3.488mm in length. It offers 32 I/O lines, 8448 words of FLASH ROM, and 512 bytes of RAM, with integrated PWM channels and an ADC. Supply voltage ranges from 1.8V to 3.6V, with a maximum supply current of 0.55mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MSP430G2444IYFFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 49 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B49 |
| Width | 3.33 |
| Length | 3.488 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.55 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8448 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2444IYFFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.