16-bit RISC mixed-signal microcontroller featuring a maximum clock frequency of 16 MHz. This industrial-grade component offers 8192 words of FLASH ROM and 256 bytes of RAM. It includes 10 I/O lines, PWM channels, ADC, and DMA channels. Operating within a temperature range of -40°C to 85°C, it requires a supply voltage between 2.2V and 3.6V with a maximum supply current of 0.4mA. Packaged in a 16-terminal, 4x4mm S-PQCC-N16 JEDEC package.
Texas Instruments MSP430G2452IRSA16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 10 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MSP430G2452IRSA16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.